4-2176307-2

Heilind Number:AMP4-2176307-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176307-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 33K2 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176307-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:33.2 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176307-2

Detailed Description

Enhance precision in your electronic circuitry with this high-quality surface mount resistor. With a power rating of 0.1W and resistance of 33.2KΩ, this thin film resistor offers unparalleled accuracy, boasting a tolerance of 0.1% and a temperature coefficient of 25PPM. Its compact 0402 size and surface mount termination make it easy to integrate, while its rated voltage of 25V ensures reliable performance. Ideal for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional. Rest assured of its quality, as it is not only RoHS compliant but also supplied by a trusted manufacturer of surface mount resistors. Upgrade your projects with this essential component and experience the difference in performance.