4-2176307-6

Heilind Number:AMP4-2176307-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176307-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 36K5 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176307-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:36.5 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176307-6

Detailed Description

Enhance the precision and reliability of your electronic circuits with this surface-mount resistor. Featuring a thin film element, it offers a resistance of 36.5 KΩ with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 25 V, this component is designed for optimal performance in demanding applications. With a low temperature coefficient of 25PPM, it ensures stable operation even in fluctuating environments. The compact 0402 size and surface mount termination make it easy to integrate into your design, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your circuitry with this high-quality chip resistor, perfect for a wide range of electronic projects.