| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176307-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 37.4 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176307-7 |
4-2176307-7
| Heilind Number: | AMP4-2176307-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176307-7 |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled precision with our RP 1E 0.1W resistor, designed for high-performance applications. Boasting a resistance of 37.4 KΩ with a remarkable tolerance of .1%, this thin film resistor guarantees accurate and stable operation. With a power rating of .1 W and a rated voltage of 25 V, it offers reliable performance in demanding circuitry. The surface mount design and solder termination ensure easy installation, while its compact dimensions of 1 x .5 x .3 mm make it ideal for space-constrained environments. Trust in the quality of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


