| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176307-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 38.3 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176307-8 |
4-2176307-8
| Heilind Number: | AMP4-2176307-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176307-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, meticulously crafted for optimal performance. With a power rating of 0.1W and a resistance of 38.3 KΩ, it ensures stable and accurate operation, even in demanding environments. The 0.1% tolerance and 25PPM temperature coefficient guarantee reliability, while its compact 0402 size and surface mount design facilitate easy integration. Ideal for applications requiring fine control and consistency, this resistor is a valuable addition to any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


