| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT24-2P |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.04 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176308-1 |
MS3459KT24-2P
| Heilind Number: | AMP4-2176308-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT24-2P |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, boasting a 0.1W power rating and a low 6.04Ω resistance. Designed for surface mount installation, it features a compact 0402 size and thin film element construction, ensuring reliable operation in tight spaces. With a tolerance of just 0.1% and a temperature coefficient of 25PPM, this resistor guarantees accurate and stable performance across a wide range of applications. Trusted for its quality and durability, it is an essential component for any electronics project. Non-RoHS compliant.

