| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT24-2PZ |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.34 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176308-3 |
MS3459KT24-2PZ
| Heilind Number: | AMP4-2176308-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT24-2PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with this 0402-size thin film resistor, boasting a power rating of .1W and a resistance of 6.34Ω with a tight tolerance of .1%. Designed for surface mount applications, it ensures reliable performance with a rated voltage of 50V and low temperature coefficient of 25PPM. Its compact dimensions of 1 x .5 x .3mm make it ideal for space-constrained environments, while the solder termination type facilitates easy installation. Trust in its high-quality construction for optimal functionality in your electronic projects.

