| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176309-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 25.5 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176309-0 |
4-2176309-0
| Heilind Number: | AMP4-2176309-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176309-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Boasting a power rating of 0.1W and a resistance of 25.5Ω with a tolerance of 0.1%, this thin film resistor guarantees accuracy in your circuitry. Operating at a rated voltage of 25V, it ensures reliable functionality. Its compact 0402 size and surface mount design make it easy to integrate, while RoHS compliance underscores its environmental responsibility. Trust in the quality of this Surface Mount Resistor for seamless, efficient electronic applications.

