| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176309-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 26.1 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176309-1 |
4-2176309-1
| Heilind Number: | AMP4-2176309-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176309-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our RP 1E 0.1W resistor. This surface mount component features a thin film element, ensuring accuracy with a tolerance of 0.1%. With a power rating of 0.1W and resistance of 26.1 ohms, it is suitable for a variety of applications. Operating at a rated voltage of 25V, it offers reliable performance. The compact 0402 size and solder termination make it easy to integrate onto PCBs. Additionally, with a low temperature coefficient of 25PPM, it guarantees stable operation in diverse environments. Elevate the quality of your circuits with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() | |
| TE Connectivity 4-2176309-3 | ![]() |


