| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176309-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 26.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176309-2 |
4-2176309-2
| Heilind Number: | AMP4-2176309-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176309-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RP 1E 0.1W resistor, meticulously crafted for optimal performance. Boasting a resistance of 26.7 Ω with a tolerance of 0.1%, it ensures reliable operation in high-accuracy applications. The thin film element guarantees stability, while its compact 0402 size and surface mount design facilitate easy installation. Rated for a voltage of 25 V and power of 0.1 W, this resistor is ideal for demanding electronic setups. With 25PPM temperature coefficient and two solder terminations, it offers consistent and efficient conductivity. Upgrade your circuitry with this high-quality component, essential for precision engineering and reliable functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() | |
| TE Connectivity 4-2176309-3 | ![]() |


