| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176309-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 28.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176309-5 |
4-2176309-5
| Heilind Number: | AMP4-2176309-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176309-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precise and reliable surface-mount resistor. With a power rating of 0.1W, resistance of 28.7Ω, and a tolerance of 0.1%, this thin film resistor ensures accuracy in your circuitry. Operating at a rated voltage of 25V, it guarantees stable performance. Its compact 0402 size and solder termination make it easy to integrate onto PCBs. Designed for meticulous applications, this component is a valuable addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


