| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176309-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 31.6 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176309-9 |
4-2176309-9
| Heilind Number: | AMP4-2176309-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176309-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. With a power rating of 0.1 W and a low resistance of 31.6 Ω, it ensures stable performance in high-voltage applications. The thin film element guarantees accuracy, with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Measuring just 1 x 0.5 x 0.3 mm, it's perfect for compact designs. Solder termination and RoHS compliance make it easy to integrate into your assembly process. Trust this resistor for reliable and efficient operation in your circuitry.

