| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176310-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 274 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176310-0 |
4-2176310-0
| Heilind Number: | AMP4-2176310-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176310-0 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with this cutting-edge 0402 surface mount resistor. Boasting a power rating of 0.1W, it offers exceptional efficiency in a compact 1 x 0.5 x 0.3mm package. With a resistance of 274Ω and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its rated voltage of 25V and low 25PPM temperature coefficient make it ideal for demanding applications where stability is crucial. Featuring solder termination and RoHS compliance, this component is not only high-performing but also environmentally friendly. Trust in its quality for your surface mount resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


