| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176310-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 294 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176310-3 |
4-2176310-3
| Heilind Number: | AMP4-2176310-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176310-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this high-quality thin film resistor. With a resistance of 294 Ω and a tolerance of 0.1%, this surface mount component ensures accurate performance. Rated for 0.1W power handling and 25V operation, it meets the demands of various applications. Featuring a compact 0402 size and solder termination, it is easily integrated onto PCBs. With a low temperature coefficient of 25PPM, it guarantees stable performance over a wide range of environmental conditions. Upgrade your designs with this reliable Surface Mount Resistor, a vital component in maintaining circuit integrity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


