| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176310-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 309 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176310-5 |
4-2176310-5
| Heilind Number: | AMP4-2176310-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176310-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision thin film resistor, boasting a resistance of 309 ohms with a tight tolerance of 0.1%. This surface mount device is designed for applications requiring high accuracy, offering a power rating of 0.1W and a low temperature coefficient of 25PPM. Its compact 0402 package ensures easy integration onto PCBs, with solder termination for secure attachment. Operating at a rated voltage of 25V, this resistor is ideal for demanding electronic systems where stability and reliability are paramount. Elevate your project with the unparalleled quality of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


