| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176310-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 316 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176310-6 |
4-2176310-6
| Heilind Number: | AMP4-2176310-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176310-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic designs with this 0402 surface mount resistor. With a resistance of 316 Ω and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a power rating of 0.1 W and a rated voltage of 25 V, this thin film resistor is suitable for various applications. Its compact 1 x .5 x .3 mm dimensions and surface mount termination make it easy to integrate into your PCB layout. Designed for durability, it has a low temperature coefficient of 25PPM, providing stability over a wide range of operating conditions. Perfect for demanding electronic systems, this resistor is a valuable component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


