| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176310-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 324 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176310-7 |
4-2176310-7
| Heilind Number: | AMP4-2176310-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176310-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. Featuring a power rating of 0.1 W and a resistance of 324 ohms with a tight tolerance of 0.1%, this thin film resistor ensures reliable performance. Operating at a rated voltage of 25 V, it is designed for high precision applications. With solder termination and surface mount mounting style, it is easy to install on circuit boards. RoHS compliant, this resistor is also environmentally friendly. Upgrade your resistor components with this high-quality, reliable option.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


