| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176310-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 332 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176310-8 |
4-2176310-8
| Heilind Number: | AMP4-2176310-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176310-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0402 surface mount resistor, designed for high-performance applications. Featuring a thin film element, it offers a tight tolerance of 0.1% and a resistance value of 332 ohms, ensuring accurate signal control. With a power rating of 0.1 W and a rated voltage of 25 V, it delivers reliable performance in demanding environments. Its solder termination and compact dimensions make it easy to mount, while its 25PPM temperature coefficient guarantees stable operation. Ideal for use in various electronic devices, this precision resistor is a must-have component for any design project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


