4-2176311-1

Heilind Number:AMP4-2176311-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176311-1
ECAD Model:
3D Model

Description:

RP 1E 0.1W 3K01 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176311-1
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:3.01 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176311-1

Detailed Description

Enhance precision in your electronic projects with this high-quality thin film resistor. With a power rating of 0.1W and a resistance of 3.01 KΩ, it ensures optimal performance in a compact 0402 size. Boasting a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this surface mount resistor guarantees accuracy and stability in demanding applications. Its solder termination and small form factor make it easy to integrate onto PCBs, while its RoHS compliance aligns with environmental standards. Trust in its reliability for your circuit design needs.