| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176311-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.09 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176311-2 |
4-2176311-2
| Heilind Number: | AMP4-2176311-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176311-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RP 1E precision resistor, featuring a power rating of 0.1 W and a resistance of 3.09 KΩ. With a tolerance of 0.1% and low temperature coefficient of 25PPM, this Surface Mount Thin Film resistor ensures accurate and stable operation. Its compact 0402 size and solder termination make it ideal for space-constrained applications. Trust in the quality of our RoHS-compliant product for reliable performance in your electronic designs.

