| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176311-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.24 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176311-4 |
4-2176311-4
| Heilind Number: | AMP4-2176311-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176311-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this 0402 surface mount resistor. Featuring a power rating of 0.1W and a resistance of 3.24KΩ with a tight tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a rated voltage of 25V, it is suitable for a wide range of applications. With a compact size of 1 x 0.5 x 0.3mm and solder termination, it facilitates easy integration onto PCBs. Trust in its reliability with a low temperature coefficient of 25PPM and a power rating of 1K RL. Whether for industrial or consumer electronics, this resistor is a dependable choice for precise circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


