| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176311-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.32 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176311-5 |
4-2176311-5
| Heilind Number: | AMP4-2176311-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176311-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's precision with this high-quality surface mount resistor. Featuring a thin film element, it boasts a tolerance of 0.1% for accurate performance. With a power rating of 0.1W and a resistance of 3.32 KΩ, it is designed to handle up to 25V. Its compact 0402 size and solder termination make it easy to integrate into your PCB layout. Trust in its reliability, with a low temperature coefficient of 25PPM ensuring stable operation. Ideal for applications requiring fine control, this precision resistor is a must-have for electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


