| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176311-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.4 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176311-6 |
4-2176311-6
| Heilind Number: | AMP4-2176311-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176311-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this meticulously crafted surface mount resistor. Operating at a power rating of 0.1W, it offers a resistance of 3.4 KΩ with a remarkable tolerance of 0.1%. Engineered with a thin film element, it guarantees reliable performance in a compact 0402 package. Designed for SMT assembly, it features two solder terminations for easy installation. With a rated voltage of 25V and low temperature coefficient of 25PPM, this resistor is ideal for applications demanding high accuracy and stability. Elevate the efficiency of your design with this high-quality component, ensuring optimal performance in every use case.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


