| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176312-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 31.6 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176312-0 |
4-2176312-0
| Heilind Number: | AMP4-2176312-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176312-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0402 thin film precision resistor, featuring a resistance of 31.6 KΩ with a tolerance of 0.1%. Operating at a power rating of 0.1W and a rated voltage of 25V, it ensures reliable performance in various applications. Designed for surface mount installation, it boasts a compact 1 x 0.5 x 0.3 mm size, making it ideal for space-constrained PCB layouts. With its low temperature coefficient of 25PPM, it guarantees stable operation across a wide range of environmental conditions. Trust in this high-quality component for your critical electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


