| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176312-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 32.4 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176312-1 |
4-2176312-1
| Heilind Number: | AMP4-2176312-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176312-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 1E 0.1W resistor. With a resistance of 32.4 KΩ and a tolerance of 0.1%, this thin film element ensures accurate performance in a variety of applications. Operating at a rated voltage of 25 V, it is designed for reliability and efficiency. Measuring just 1 x .5 x .3 mm, it is suitable for surface mount installation, making it easy to integrate into your projects. Trust in the quality and performance of our surface mount resistor for optimal results in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


