4-2176312-2

Heilind Number:AMP4-2176312-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176312-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 33K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176312-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:33.2 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176312-2

Detailed Description

Enhance precision in electronic circuits with this 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 33.2 KΩ, it ensures reliable performance even in demanding applications. The thin film element and 0.1% tolerance guarantee accurate signal processing, while the low temperature coefficient of 25PPM ensures stability over a wide range of operating conditions. Measuring just 1 x 0.5 x 0.3 mm, it is compact yet powerful, making it ideal for space-constrained designs. Solder termination allows for easy installation, while the 25V rated voltage ensures compatibility with various systems. Trust in this resistor for superior quality and performance in your projects.