| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176312-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 34.8 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176312-4 |
4-2176312-4
| Heilind Number: | AMP4-2176312-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176312-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, crafted for optimal performance. This 0402 surface mount resistor features a power rating of 0.1 W and a resistance of 34.8 KΩ, with a tight tolerance of 0.1% for accurate circuitry. Operating at a rated voltage of 25 V and with a low temperature coefficient of 25PPM, it ensures stable and reliable operation. The thin film element and solder termination guarantee durability and ease of installation. Elevate your design with this high-quality component, perfect for demanding applications.

