| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176312-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 35.7 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176312-5 |
4-2176312-5
| Heilind Number: | AMP4-2176312-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176312-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, designed for optimal performance in tight spaces. This surface mount resistor features a power rating of 0.1W and a resistance of 35.7 KΩ, with a remarkable tolerance of 0.1% ensuring accurate and reliable operation. With a rated voltage of 25V, it is ideal for a variety of circuit applications. Measuring just 1 x 0.5 x 0.3 mm, it is compact yet powerful. Crafted with thin film technology, this resistor guarantees high precision in signal processing. Whether you're a hobbyist or a professional, this component is a must-have for your electronic toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


