4-2176312-6

Heilind Number:AMP4-2176312-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176312-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 36K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176312-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:36.5 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176312-6

Detailed Description

Enhance circuit precision with our RP 1E 0.1W surface mount resistor. This compact 0402 component boasts a resistance of 36.5 KΩ with a remarkable tolerance of 0.1%, ensuring reliable performance in high-precision applications. Operating at a rated voltage of 25 V, it offers stable and accurate signal processing. Crafted with a thin film element, it guarantees low noise and excellent temperature stability, with a low power rating of .1 W. With a compact size of 1 x .5 x .3 mm, it is perfect for space-constrained designs. The solder termination type facilitates easy installation, making it a versatile solution for various electronic systems. Elevate your design with this high-quality precision resistor.