4-2176312-7

Heilind Number:AMP4-2176312-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176312-7
ECAD Model:
3D Model

Description:

RP 1E 0.1W 37K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176312-7
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:37.4 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176312-7

Detailed Description

Enhance your circuit with this high-precision surface mount resistor, designed for optimal performance in demanding applications. Featuring a thin film element, it ensures reliable and accurate resistance of 37.4 KΩ with a tolerance of 0.1%. With a power rating of 0.1 W and a rated voltage of 25 V, it offers robust and efficient operation. Its compact 0402 size and solder termination make it easy to integrate onto PCBs, while its surface mount design saves valuable space. With a low temperature coefficient of 25PPM, it guarantees stable performance over a wide range of operating conditions. Upgrade your electronic projects with the reliability and precision of this surface mount resistor.