| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176312-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 38.3 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176312-8 |
4-2176312-8
| Heilind Number: | AMP4-2176312-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176312-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this meticulously crafted 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 38.3KΩ, it guarantees optimal performance in voltage applications up to 25V. Boasting a thin film element and a tolerance of 0.1%, this component ensures accurate and reliable operation. Its solder termination and compact dimensions of 1 x .5 x .3 mm make it ideal for seamless integration onto PCBs. Trust in its quality for your electronic endeavors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


