| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176312-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 39.2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176312-9 |
4-2176312-9
| Heilind Number: | AMP4-2176312-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176312-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and efficiency of your electronic circuits with this high-performance thin film resistor. Designed for surface mount applications, this 0402 resistor features a resistance value of 39.2 KΩ with a tight tolerance of 0.1%. Its power rating of 0.1 W and rated voltage of 25 V make it ideal for various electronic devices. With a small footprint of 1 x 0.5 x 0.3 mm, it is perfect for compact designs. The solder termination ensures secure installation, while the RoHS compliance reflects our commitment to environmental responsibility. Upgrade your project with this Surface Mount Resistor for reliable and accurate performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


