4-2176315-3

Heilind Number:AMP4-2176315-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176315-3
ECAD Model:
3D Model

Description:

MELF SMA_A 270R 1% 50PPM 0204 0.4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176315-3
Size Code:0204
Power Rating:.4 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.5 x 1.4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176315-3

Detailed Description

Enhance circuit performance with our MELF SMA_A precision resistor, meticulously engineered for optimal functionality in surface mount applications. Boasting a resistance of 270 ohms with a tight 1% tolerance and low temperature coefficient of 50PPM, this thin film resistor ensures accurate and stable operation. Its compact 0204 size and solder termination make it easy to integrate, while its 0.4W power rating and 200V maximum voltage guarantee reliability in diverse electronic setups. With RoHS compliance and high-quality construction, it's a dependable choice for demanding environments, offering precision and durability in a compact 3.5 x 1.4 mm package. Elevate your design with the efficiency and performance of our Surface Mount Resistors.