4-2176316-6

Heilind Number:AMP4-2176316-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176316-6
ECAD Model:
3D Model

Description:

MELF SMA_A 470R 1% 50PPM 0207 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176316-6
Size Code:0207
Power Rating:1 W
Termination Type:Solder
Resistance:470 Ω
Mounting Style:Surface Mount
Dimensions:5.9 x 2.2 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176316-6

Detailed Description

Enhance your electronic projects with our MELF SMA_A Precision Resistor. This high-performance component boasts a resistance of 470 ohms with a 1% tolerance, ensuring accurate and reliable operation. With a power rating of 1W and excellent temperature stability (50PPM), it's perfect for demanding applications. Its compact 0207 size and surface mount design make installation a breeze, while the thin film element guarantees precision performance. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronics enthusiast or professional. Elevate your projects with the quality and performance of our Surface Mount Resistors.