4-2176316-7

Heilind Number:AMP4-2176316-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176316-7
ECAD Model:
3D Model

Description:

MELF SMA_A 560R 1% 50PPM 0207 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176316-7
Size Code:0207
Power Rating:1 W
Termination Type:Solder
Resistance:560 Ω
Mounting Style:Surface Mount
Dimensions:5.9 x 2.2 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176316-7

Detailed Description

Enhance circuit performance with our MELF SMA_A precision resistor, designed for high-accuracy applications. This 1W surface mount resistor boasts a resistance of 560 Ω with a tight 1% tolerance and low 50PPM temperature coefficient, ensuring reliability in demanding environments. Its compact 0207 size and solder termination make it easy to integrate onto PCBs, while the thin film element technology guarantees stable and precise resistance values. RoHS compliant and measuring 5.9 x 2.2 mm, this resistor is a quality choice for your electronic projects.