| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176325-0 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176325-0 |
4-2176325-0
| Heilind Number: | AMP4-2176325-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176325-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuitry with our CRGP 0402 18K 1% Surface Mount Resistor, meticulously crafted for optimal performance. With a power rating of .125 W and a resistance of 18 KΩ, this compact component is suitable for a variety of applications. Featuring a thick film element and solder termination, it ensures reliable connectivity. RoHS compliant and rated for 50 V, it meets stringent quality standards. Perfect for general purpose use, this resistor measures 1 x .5 x .35 mm and is a valuable addition to any project. Elevate your electronics with this high-quality component.

