4-2176325-1

Heilind Number:AMP4-2176325-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176325-1
ECAD Model:
3D Model

Description:

CRGP 0402 22K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176325-1
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:22 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176325-1

Detailed Description

Enhance your electronic circuits with this 0402 CRGP resistor, meticulously engineered for precision and reliability. Featuring a resistance of 22 KΩ with a tight tolerance of 1%, it ensures accurate performance in a variety of applications. The compact 0402 size and surface mount design make it easy to integrate, measuring just 1 x .5 x .35 mm. With a power rating of .125 W and a maximum rated voltage of 50 V, it delivers consistent and efficient operation. Crafted with thick film technology, it provides stable and consistent performance over time. Whether you're a professional in the field or a hobbyist, this general-purpose resistor is a valuable addition to your toolkit.