4-2176326-0

Heilind Number:AMP4-2176326-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176326-0
ECAD Model:
3D Model

Description:

CRGP 0603 18K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176326-0
Size Code:0603
Power Rating:.25 W
Termination Type:Solder
Resistance:18 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176326-0

Detailed Description

Enhance circuit performance with our CRGP 0603 18K 1% General Purpose Resistor, designed for precise resistance control in surface mount applications. This compact .25 W component features a thick film element, ensuring reliability and stability in diverse electronic systems. With a resistance rating of 18 KΩ and a tolerance of 1%, it meets stringent industry standards for accuracy. Its compact 1.6 x .8 x .45 mm dimensions and solder termination make it easy to integrate, while its 50 V rated voltage and RoHS compliance guarantee environmental responsibility. Trust in the quality of our Surface Mount Resistor for consistent and efficient performance in your projects.