4-2176326-4

Heilind Number:AMP4-2176326-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176326-4
ECAD Model:
3D Model

Description:

CRGP 0603 39K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176326-4
Size Code:0603
Power Rating:.25 W
Termination Type:Solder
Resistance:39 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176326-4

Detailed Description

Enhance your electronic projects with the CRGP 0603 39K 1% Surface Mount Resistor. This compact yet powerful component, with a size code of 0603 and a power rating of .25W, promises reliable performance. Featuring a resistance of 39 KΩ and a rated voltage of 50V, it is ideal for a wide range of applications. With a tolerance of 1% and termination type Solder, it ensures precision and durability. The Surface Mount design, with dimensions of 1.6 x .8 x .45mm, offers easy installation. RoHS compliant and crafted with Thick Film technology, this General Purpose Resistor is a must-have for any electronics enthusiast or professional.