4-2176326-9

Heilind Number:AMP4-2176326-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176326-9
ECAD Model:
3D Model

Description:

CRGP 0603 100K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176326-9
Size Code:0603
Power Rating:.25 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176326-9

Detailed Description

Enhance circuit performance with our CRGP 0603 resistor, meticulously crafted for precision. Boasting a resistance of 100K ohms with a tight tolerance of 1%, this surface mount component is ideal for general purpose applications. With a power rating of .25 W and a rated voltage of 50 V, it ensures reliable operation in diverse electronic systems. Measuring a compact 1.6 x .8 x .45 mm, it's space-efficient and easy to integrate. Its thick film element and solder termination guarantee durability and secure connectivity. Whether you're a hobbyist or a professional, this resistor is a must-have for your projects.