| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176327-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176327-6 |
4-2176327-6
| Heilind Number: | AMP4-2176327-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176327-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality general purpose resistor. Designed for surface mount applications, it boasts a resistance of 56 KΩ with a tight tolerance of 1%, ensuring precise and reliable operation. The compact 0805 size, measuring 2 x 1.25 x .55 mm, allows for efficient placement on PCBs. With a power rating of .33 W and a maximum voltage of 150 V, it is suitable for a wide range of electronic devices. RoHS compliant and featuring solder terminations, this thick film resistor is a must-have component for your projects.

