4-2176327-9

Heilind Number:AMP4-2176327-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176327-9
ECAD Model:
3D Model

Description:

CRGP 0805 100K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176327-9
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176327-9

Detailed Description

Enhance circuitry performance with this CRGP 0805 general purpose resistor. Designed for surface mount applications, it boasts a 100 KΩ resistance with a tight 1% tolerance. Operating at a power rating of .33 W and a rated voltage of 150 V, it ensures reliable performance in various electronic systems. This compact component, measuring 2 x 1.25 x .55 mm, features a thick film element and solder termination for easy installation. RoHS compliant, it meets environmental standards without compromising functionality. Ideal for a wide range of applications, this resistor is a valuable addition to any project requiring precision and durability.