| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176328-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176328-2 |
4-2176328-2
| Heilind Number: | AMP4-2176328-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176328-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 1206 27K 1% surface mount resistor. With a power rating of 0.5 W and a resistance of 27 KΩ, it's designed to handle up to 200 V. The compact 1206 size and solder termination make it easy to install, while the thick film element ensures reliable performance. With a tolerance of 1%, you can trust in its precision. Ideal for general purpose applications, this resistor is a valuable component for any circuit design. Note: This product is not RoHS compliant.

