| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176329-0 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176329-0 |
4-2176329-0
| Heilind Number: | AMP4-2176329-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176329-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGP 1210 18K 1% Surface Mount Resistor, a reliable component designed for high-performance applications. With a power rating of .75 W and a resistance of 18 KΩ, it can handle up to 200 V, ensuring stable operation even in demanding conditions. This general-purpose resistor, featuring a thick film element, guarantees precision with a tolerance of 1%. Its compact 3.1 x 2.6 x .55 mm dimensions and solder termination make it easy to integrate onto your PCB. Trust in its quality and performance for your electronic projects.

