4-2176329-9

Heilind Number:AMP4-2176329-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176329-9
ECAD Model:
3D Model

Description:

CRGP 1210 100K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176329-9
Size Code:1210
Power Rating:.75 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176329-9

Detailed Description

Enhance your electronic projects with the precision and reliability of this CRGP 1210 resistor. Boasting a resistance of 100 KΩ with a tight tolerance of 1%, this surface mount component is ideal for applications requiring accurate signal processing. With a power rating of .75 W and a rated voltage of 200 V, it offers robust performance in various circuit designs. Featuring a compact 1210 size code and solder termination, installation is a breeze. Crafted with thick film technology, it ensures durability and stability in demanding environments. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade to this high-quality general-purpose resistor for seamless integration in your projects.