| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176330-3 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176330-3 |
4-2176330-3
| Heilind Number: | AMP4-2176330-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176330-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2010 33K 1% resistor. This high-quality component boasts a power rating of 1.25 W, making it perfect for a wide range of applications. With a surface mount design and solder termination, installation is a breeze. The 33 KΩ resistance and 400 V rated voltage ensure reliable performance, while the thick film element and 1% tolerance guarantee precision. Compact in size at 5 x 2.5 x .55 mm, it's ideal for space-constrained setups. Trust in this RoHS compliant resistor for your general purpose needs.

