4-2176330-6

Heilind Number:AMP4-2176330-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176330-6
ECAD Model:
3D Model

Description:

CRGP 2010 56K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176330-6
Size Code:2010
Power Rating:1.25 W
Termination Type:Solder
Resistance:56 KΩ
Rated Voltage:400 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176330-6

Detailed Description

Enhance your electronic circuitry with the CRGP 2010 56K 1% General Purpose Resistor. This compact Surface Mount component measures just 5 x 2.5 x .55 mm, making it ideal for space-constrained applications. With a power rating of 1.25 W and a resistance of 56 KΩ, it ensures reliable performance in various voltage conditions, up to 400 V. Its Thick Film element and solder termination offer durability and ease of installation. RoHS compliance further guarantees its environmental friendliness. Trust this Surface Mount Resistor for efficient and precise voltage regulation in your projects.