4-2176331-0

Heilind Number:AMP4-2176331-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176331-0
ECAD Model:
3D Model

Description:

CRGP 2512 18K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176331-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:18 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176331-0

Detailed Description

Enhance your circuitry with our CRGP 2512 18K 1% Surface Mount Resistor, a reliable and high-performance component designed for general purpose applications. With a power rating of 2W and a rated voltage of 500V, this resistor ensures optimal functionality in various electronic devices. Its compact 2512 size and solder termination make it easy to integrate onto PCBs, while the thick film element guarantees durability and stability. With a resistance value of 18 KΩ and a tight tolerance of 1%, you can trust in the precision of this component. RoHS compliance further underscores its quality and environmental responsibility. Elevate your designs with the Surface Mount Resistor, a cornerstone of efficient and effective circuitry.