4-2176331-3

Heilind Number:AMP4-2176331-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176331-3
ECAD Model:
3D Model

Description:

CRGP 2512 33K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176331-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:33 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176331-3

Detailed Description

Enhance your electronic projects with the CRGP 2512 33K 1% Surface Mount Resistor. This high-quality component boasts a power rating of 2W and a resistance of 33KΩ, making it ideal for a wide range of applications. Its compact 2512 size and solder termination ensure easy installation, while its thick film element guarantees reliable performance. With a tolerance of 1% and a rated voltage of 500V, this resistor offers precision and durability. Trust in its compliance with RoHS regulations and its suitability for general purpose use. Elevate your circuit design with the CRGP 2512 33K 1% Resistor.