4-2176331-4

Heilind Number:AMP4-2176331-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176331-4
ECAD Model:
3D Model

Description:

CRGP 2512 39K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176331-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:39 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176331-4

Detailed Description

Enhance your electronic projects with the CRGP 2512 39K 1% Surface Mount Resistor. With a power rating of 2 W and a rated voltage of 500 V, this general-purpose resistor ensures reliable performance. Featuring a 39 KΩ resistance, it is ideal for a variety of applications. The compact 2512 size and solder termination make it easy to mount on circuit boards. Built with thick film technology and a tolerance of 1%, this resistor guarantees precision and stability in your designs. Compliant with RoHS regulations, it is a sustainable choice for environmentally conscious projects. Elevate your electronic assemblies with the high-quality Surface Mount Resistor.