| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176331-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176331-9 |
4-2176331-9
| Heilind Number: | AMP4-2176331-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176331-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this CRGP 2512 resistor. Measuring at a compact 6.35 x 3.2 x .55 mm, it's the perfect choice for surface mount applications. With a power rating of 2 W and a resistance of 100 KΩ at 1% tolerance, this general purpose resistor ensures stable performance. Its thick film element and solder termination type guarantee durability, while its 500 V rated voltage allows for versatile use. Trust in its quality for your next circuit design.

